Parametric Equivalent

5581601007F | |
|---|---|
DigiKey Part Number | 350-2570-ND |
Manufacturer | |
Manufacturer Product Number | 5581601007F |
Description | LED PNL IND YLW CLEAR 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 45° 2.1V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 70mcd |
Lamp Color Yellow | Wavelength - Peak 585nm |
Lens Color Yellow | Viewing Angle 45° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5581601027F | Dialight | 0 | 5581601027F-ND | 1,82585 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46878 € | 734,39 € |
| Unit Price without VAT: | 1,46878 € |
|---|---|
| Unit Price with VAT: | 1,74785 € |


