5581601003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,45148 €
Datasheet
Image for 5581601003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5581601003

DigiKey Part Number
5581601003-ND
Manufacturer
Manufacturer Product Number
5581601003
Description
LED PNL IND YLW CLEAR 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 45° 2.1V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.1V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Obsolete
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Yellow
Millicandela Rating
70mcd
Lens Color
Yellow
Wavelength - Peak
585nm
Lens Transparency
Clear
Viewing Angle
45°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 6" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5581601003FDialight05581601003F-ND1,45148 €Direct
Obsolete
This product is no longer manufactured. View Substitutes