5581501027F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 1,22661 €
Datasheet
LED Panel Indicator Green Clear 45° 2.1V 30mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5581501027F

DigiKey Part Number
350-3526-ND
Manufacturer
Manufacturer Product Number
5581501027F
Description
LED PNL IND GREEN CLEAR 3MM LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 45° 2.1V 30mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
565nm
Viewing Angle
45°
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,29743 €778,46 €
Unit Price without VAT:1,29743 €
Unit Price with VAT:1,54394 €