Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 45° | |
Termination Style | Wire Wrap | |
Ingress Protection | - | |
Features | - |


