5581301001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 689
Unit Price: 1,71000 €
Datasheet

Similar


Bivar Inc.
In Stock: 378
Unit Price: 0,77000 €
Datasheet
Image for 5581301001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5581301001

DigiKey Part Number
5581301001-ND
Manufacturer
Manufacturer Product Number
5581301001
Description
LED PNL IND GREEN DIFF 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 60° 1.6V 7mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.6V
Manufacturer
Dialight
Current
7mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Obsolete
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
1.6mcd
Lens Color
Green
Wavelength - Peak
565nm
Lens Transparency
Diffused
Viewing Angle
60°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Wrap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5581301001FDialight689350-2776-ND1,71000 €Direct
PM3GDLBivar Inc.378492-2508-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes