



5581201027F | |
|---|---|
DigiKey Part Number | 350-2977-ND |
Manufacturer | |
Manufacturer Product Number | 5581201027F |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 60° 1.8V 7mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1.4mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,93100 € | 19,31 € |
| 100 | 1,50290 € | 150,29 € |
| 500 | 1,31456 € | 657,28 € |
| 1.000 | 1,25323 € | 1.253,23 € |
| 2.000 | 1,20133 € | 2.402,66 € |
| 5.000 | 1,14476 € | 5.723,80 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

