Parametric Equivalent

5581201003F | |
|---|---|
DigiKey Part Number | 5581201003F-ND |
Manufacturer | |
Manufacturer Product Number | 5581201003F |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 60° 1.8V 7mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 7mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1.4mcd |
Lamp Color Yellow | Wavelength - Peak 585nm |
Lens Color Yellow | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5581201023F | Dialight | 0 | 5581201023F-ND | 1,86140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,21136 € | 847,95 € |
| Unit Price without VAT: | 1,21136 € |
|---|---|
| Unit Price with VAT: | 1,44152 € |


