5581101003F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 602
Unit Price: 2,42000 €
Datasheet
LED Panel Indicator Red Diffused 60° 1.7V 7mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5581101003F

DigiKey Part Number
5581101003F-ND
Manufacturer
Manufacturer Product Number
5581101003F
Description
LED PNL IND RED DIFF 3MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 60° 1.7V 7mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
7mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.16" (4.06mm)
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
2.3mcd
Lamp Color
Red
Wavelength - Peak
635nm
Lens Color
Red
Viewing Angle
60°
Lens Transparency
Diffused
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
1.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5581101023FDialight6025581101023F-ND2,42000 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 150 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7001,18761 €831,33 €
Unit Price without VAT:1,18761 €
Unit Price with VAT:1,41326 €

Other Suppliers on DigiKey

150In Stock
Ships from WEC