
5580803807F | |
|---|---|
DigiKey Part Number | 5580803807F-ND |
Manufacturer | |
Manufacturer Product Number | 5580803807F |
Description | LED PNL IND BLUE DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 3.2V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 57mcd | |
Wavelength - Peak | 468nm | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,52860 € | 758,58 € |
| Unit Price without VAT: | 2,52860 € |
|---|---|
| Unit Price with VAT: | 3,00903 € |

