5580803801 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 3,09143 €
Datasheet
Image for 5580803801 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580803801

DigiKey Part Number
5580803801-ND
Manufacturer
Manufacturer Product Number
5580803801
Description
LED PNL IND BLUE DIFF 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 3.2V 30mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.2V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Obsolete
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Blue
Millicandela Rating
57mcd
Lens Color
Blue
Wavelength - Peak
468nm
Lens Transparency
Diffused
Viewing Angle
100°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Wrap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5580803801FDialight05580803801F-ND3,09143 €Direct
Obsolete
This product is no longer manufactured. View Substitutes