5580803007 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.453
Unit Price: 4,05000 €
Datasheet
LED Panel Indicator Blue Diffused 3.5V 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580803007

DigiKey Part Number
350-1525-ND
Manufacturer
Manufacturer Product Number
5580803007
Description
LED PNL IND BLUE DIFFUSED 3MM
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 3.5V 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
Dialight
Voltage
3.5V
Series
Current
20mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Obsolete
Panel Cutout Dimensions
0.16" (4.06mm)
Type
LED
Lens Size
3mm, T-1
Lamp Color
Blue
Lens Style
Round with Domed Top
Lens Color
White
Millicandela Rating
13mcd
Lens Transparency
Diffused
Wavelength - Peak
468nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5580803007FDialight1.453350-1591-ND4,05000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes