
Category | Current 50mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bag | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 200mcd |
Lamp Color Yellow | Wavelength - Peak 592nm |
Lens Transparency Clear | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,06205 € | 824,82 € |
| Unit Price without VAT: | 2,06205 € |
|---|---|
| Unit Price with VAT: | 2,45384 € |

