LED Panel Indicator Yellow Clear 45° 1.9V 50mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow Clear 45° 1.9V 50mA Wire Leads - 14" (355.60mm)
5580601007F
5580601007F

5580601007F

DigiKey Part Number
350-2970-ND
Manufacturer
Manufacturer Product Number
5580601007F
Description
LED PNL IND YLW CLEAR 3MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 45° 1.9V 50mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
50mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.16" (4.06mm)
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
200mcd
Lamp Color
Yellow
Wavelength - Peak
592nm
Lens Color
Colorless
Viewing Angle
45°
Lens Transparency
Clear
Termination Style
Wire Leads - 14" (355.60mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
1.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 556
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,01800 €20,18 €
1001,57410 €157,41 €
5001,37928 €689,64 €
1.0001,31585 €1.315,85 €
2.0001,26216 €2.524,32 €
5.0001,20366 €6.018,30 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €