
5580501023F | |
|---|---|
DigiKey Part Number | 350-2968-ND |
Manufacturer | |
Manufacturer Product Number | 5580501023F |
Description | LED PNL IND GREEN CLEAR 3MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 45° 2.1V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 70mcd |
Lamp Color Green | Wavelength - Peak 565nm |
Lens Color Colorless | Viewing Angle 45° |
Lens Transparency Clear | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,92200 € | 19,22 € |
| 100 | 1,49610 € | 149,61 € |
| 500 | 1,30860 € | 654,30 € |
| 1.000 | 1,24755 € | 1.247,55 € |
| 2.000 | 1,19588 € | 2.391,76 € |
| 5.000 | 1,13957 € | 5.697,85 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

