



5580301027F | |
|---|---|
DigiKey Part Number | 350-2963-ND |
Manufacturer | |
Manufacturer Product Number | 5580301027F |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 40° 2.1V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 16mcd |
Lamp Color Yellow | Wavelength - Peak 585nm |
Lens Color Yellow | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,74500 € | 17,45 € |
| 100 | 1,35180 € | 135,18 € |
| 500 | 1,17882 € | 589,41 € |
| 1.000 | 1,12247 € | 1.122,47 € |
| 2.000 | 1,07475 € | 2.149,50 € |
| 5.000 | 1,02276 € | 5.113,80 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |



