5580202001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 99
Unit Price: 2,06000 €
Datasheet
Image for 5580202001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580202001

DigiKey Part Number
5580202001-ND
Manufacturer
Manufacturer Product Number
5580202001
Description
LED PNL IND GREEN 3MM WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 5V 12mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.16" (4.06mm)
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Obsolete
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
19mcd
Lamp Color
Green
Wavelength - Peak
565nm
Ratings
DC
Viewing Angle
60°
Voltage
5V
Termination Style
Wire Wrap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5580202001FDialight99350-2766-ND2,06000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes