Direct

Category | Voltage 2.1V |
Manufacturer Dialight | Current 25mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.16" (4.06mm) |
Part Status Obsolete | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 16mcd |
Lens Color Green | Wavelength - Peak 563nm |
Lens Transparency Diffused | Viewing Angle 40° |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5580201814F | Dialight | 0 | 5580201814F-ND | 0,92779 € | Direct |

