5580201811 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,83055 €
Datasheet
Image for 5580201811 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580201811

DigiKey Part Number
5580201811-ND
Manufacturer
Manufacturer Product Number
5580201811
Description
LED PNL IND GREEN DIFF 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 40° 2.1V 25mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.1V
Manufacturer
Dialight
Current
25mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Obsolete
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
16mcd
Lens Color
Green
Wavelength - Peak
563nm
Lens Transparency
Diffused
Viewing Angle
40°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Wrap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5580201811FDialight05580201811F-ND1,83055 €Direct
Obsolete
This product is no longer manufactured. View Substitutes