5580201808 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 2,91620 €
Datasheet
Image for 5580201808 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580201808

DigiKey Part Number
5580201808-ND
Manufacturer
Manufacturer Product Number
5580201808
Description
LED PNL IND GREEN DIFFUSED 3MM
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 40° 2.1V 25mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
16mcd
Wavelength - Peak
563nm
Viewing Angle
40°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes