5580102001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 577
Unit Price: 2,06000 €
Datasheet
Image for 5580102001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580102001

DigiKey Part Number
5580102001-ND
Manufacturer
Manufacturer Product Number
5580102001
Description
LED PNL IND RED 3MM WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red 60° 5V Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Dialight
Panel Cutout Dimensions
0.16" (4.06mm)
Series
Lens Size
3mm, T-1
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Millicandela Rating
29mcd
Type
LED
Wavelength - Peak
635nm
Lamp Color
Red
Viewing Angle
60°
Ratings
DC
Termination Style
Wire Wrap
Voltage
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5580102001FDialight577350-2764-ND2,06000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes