5580101814 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,78944 €
Datasheet
Image for 5580101814 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580101814

DigiKey Part Number
5580101814-ND
Manufacturer
Manufacturer Product Number
5580101814
Description
LED PNL IND RED DIFFUSED 3MM
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 40° 2V 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
10mcd
Wavelength - Peak
650nm
Viewing Angle
40°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes