5580101813 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,74880 €
Datasheet
Image for 5580101813 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580101813

DigiKey Part Number
5580101813-ND
Manufacturer
Manufacturer Product Number
5580101813
Description
LED PNL IND RED DIFF 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 40° 2V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Obsolete
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
10mcd
Lens Color
Red
Wavelength - Peak
650nm
Lens Transparency
Diffused
Viewing Angle
40°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 6" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5580101813FDialight05580101813F-ND1,74880 €Direct
Obsolete
This product is no longer manufactured. View Substitutes