
5571705805F | |
|---|---|
DigiKey Part Number | 5571705805F-ND |
Manufacturer | |
Manufacturer Product Number | 5571705805F |
Description | LED PNL MT 11/16" 24V WT YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V |
Category | Lamp Color Yellow |
Manufacturer Dialight | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.70" (17.78mm) |
Part Status Active | Base Product Number |
Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 15,97023 € | 702,69 € |
| Unit Price without VAT: | 15,97023 € |
|---|---|
| Unit Price with VAT: | 19,00457 € |

