Image for 5571703803F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571703803F

DigiKey Part Number
5571703803F-ND
Manufacturer
Manufacturer Product Number
5571703803F
Description
LED PNL MT 11/16" 5V WT YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 154 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6411,12844 €712,22 €
Unit Price without VAT:11,12844 €
Unit Price with VAT:13,24284 €

Other Suppliers on DigiKey

154In Stock
Ships from WEC