
5571603812F | |
|---|---|
DigiKey Part Number | 350-5571603812F-ND |
Manufacturer | |
Manufacturer Product Number | 5571603812F |
Description | LED PNL IND GRN CLR 17.80MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 12V 16mA Wire Leads - 5.5" (139.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 16mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.46mm) | |
Lens Size | 17.80mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | 4900mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.5" (139.70mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,16180 € | 958,09 € |
| Unit Price without VAT: | 19,16180 € |
|---|---|
| Unit Price with VAT: | 22,80254 € |

