5571603203 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 20
Unit Price: 16,81000 €
Datasheet
LED Panel Indicator Green 12V 16mA Wire Leads - 0.50" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571603203

DigiKey Part Number
350-1454-ND
Manufacturer
Manufacturer Product Number
5571603203
Description
LED PNL IND GREEN 17.80MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green 12V 16mA Wire Leads - 0.50" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Dialight
Current
16mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.69" (17.53mm)
Part Status
Obsolete
Lens Size
17.80mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Termination Style
Wire Leads - 0.50" (12.70mm)
Ratings
DC
Ingress Protection
Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5571603203FDialight20350-2415-ND16,81000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes