5571602203 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Dialight
In Stock: 9
Unit Price: 16,81000 €
Datasheet
LED Panel Indicator Green 5V 16mA Wire Leads - 0.50" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571602203

DigiKey Part Number
350-1453-ND
Manufacturer
Manufacturer Product Number
5571602203
Description
LED PNL IND GREEN 17.80MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green 5V 16mA Wire Leads - 0.50" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
5V
Manufacturer
Dialight
Current
16mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.69" (17.53mm)
Part Status
Discontinued at DigiKey
Lens Size
17.80mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Termination Style
Wire Leads - 0.50" (12.70mm)
Ratings
DC
Ingress Protection
Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5571602203FDialight9350-2414-ND16,81000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes