
5571503814F | |
|---|---|
DigiKey Part Number | 350-5571503814F-ND |
Manufacturer | |
Manufacturer Product Number | 5571503814F |
Description | LED PNL IND RED CLEAR 17.80MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 12V 20mA Wire Leads - 5.5" (139.70mm) |
Category | Voltage 12V |
Manufacturer Dialight | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.69" (17.46mm) |
Part Status Active | Lens Size 17.80mm Dia |
Type LED | Lens Style Round with Convex Top |
Lamp Color Red | Millicandela Rating 800mcd |
Lens Transparency Clear | Termination Style Wire Leads - 5.5" (139.70mm) |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 18,53525 € | 741,41 € |
| Unit Price without VAT: | 18,53525 € |
|---|---|
| Unit Price with VAT: | 22,05695 € |

