LED Panel Indicator Red 12V 20mA Wire Leads - 0.50" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571503203F

DigiKey Part Number
350-2412-ND
Manufacturer
Manufacturer Product Number
5571503203F
Description
LED PNL IND RED 17.80MM LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V 20mA Wire Leads - 0.50" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.69" (17.53mm)
Packaging
Bulk
Lens Size
17.80mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
1020mcd
Lamp Color
Red
Termination Style
Wire Leads - 0.50" (12.70mm)
Ratings
DC
Ingress Protection
Water Resistant
Voltage
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,08000 €16,08 €
1012,70700 €127,07 €
10010,74720 €1.074,72 €
5009,89704 €4.948,52 €
Unit Price without VAT:16,08000 €
Unit Price with VAT:19,13520 €