
5571502813F | |
|---|---|
DigiKey Part Number | 350-5571502813F-ND |
Manufacturer | |
Manufacturer Product Number | 5571502813F |
Description | LED PNL IND RED CLEAR 17.80MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 5V 80mA Wire Leads - 5.5" (139.70mm) |
Category | Voltage 5V |
Manufacturer Dialight | Current 80mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.69" (17.46mm) |
Part Status Active | Lens Size 17.80mm Dia |
Type LED | Lens Style Round with Convex Top |
Lamp Color Red | Millicandela Rating 800mcd |
Lens Transparency Clear | Termination Style Wire Leads - 5.5" (139.70mm) |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,90650 € | 714,39 € |
| Unit Price without VAT: | 11,90650 € |
|---|---|
| Unit Price with VAT: | 14,16874 € |

