
5571452203F | |
|---|---|
DigiKey Part Number | 350-4345-ND |
Manufacturer | |
Manufacturer Product Number | 5571452203F |
Description | LED PNL IND RED/YLW 17.80MM LDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow 5V Red, 5V Yellow 20mA Red, 70mA Yellow Wire Leads - 0.50" (12.70mm) |
Datasheet | Datasheet |
Category | Current 20mA Red, 70mA Yellow |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.69" (17.53mm) |
Packaging Bulk | Lens Size 17.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 0.50" (12.70mm) |
Lamp Color Red, Yellow | Ingress Protection Water Resistant |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 5V Red, 5V Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 14,77000 € | 147,70 € |
| 100 | 12,56240 € | 1.256,24 € |
| 500 | 11,60548 € | 5.802,74 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 22,09830 € |

