LED Panel Indicator Blue, Red 5V Blue, 5V Red 16mA Blue, 16mA Red Wire Leads - 0.50" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571422203F

DigiKey Part Number
350-2566-ND
Manufacturer
Manufacturer Product Number
5571422203F
Description
LED PNL IND BLU/RED 17.80MM LDS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue, Red 5V Blue, 5V Red 16mA Blue, 16mA Red Wire Leads - 0.50" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue, Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V Blue, 5V Red
Current
16mA Blue, 16mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.53mm)
Lens Size
17.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 0.50" (12.70mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,90000 €20,90 €
1016,69900 €166,99 €
10014,26880 €1.426,88 €
50013,21558 €6.607,79 €
Unit Price without VAT:20,90000 €
Unit Price with VAT:24,87100 €