
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | - | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.78" (19.80mm) | |
Lens Size | 17.80mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.5" (139.70mm) | |
Ingress Protection | Water Resistant | |
Features | - |

