Image for 5571104203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571104203

DigiKey Part Number
5571104203-ND
Manufacturer
Manufacturer Product Number
5571104203
Description
LED PNL IND 17.80MM WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator 28V 20mA Wire Leads - 5.5" (139.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
28V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.78" (19.80mm)
Part Status
Obsolete
Lens Size
17.80mm Dia
Type
LED
Lens Style
Round with Domed Top
Lens Color
Red
Termination Style
Wire Leads - 5.5" (139.70mm)
Ratings
Vf (Typ), If (Max)
Ingress Protection
Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.