MFR Recommended

5571101203F | |
|---|---|
DigiKey Part Number | 5571101203F-ND |
Manufacturer | |
Manufacturer Product Number | 5571101203F |
Description | LED MINI PANEL RED 4.3V REQ RES |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 4.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 4.3V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.70" (17.78mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |


