LED Panel Indicator White 5V 16mA Wire Leads - 0.50" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571002203F

DigiKey Part Number
5571002203F-ND
Manufacturer
Manufacturer Product Number
5571002203F
Description
LED PNL IND WHITE 17.80MM LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 5V 16mA Wire Leads - 0.50" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V
Current
16mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.53mm)
Lens Size
17.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 0.50" (12.70mm)
Ingress Protection
Water Resistant
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,02000 €17,02 €
1013,47500 €134,75 €
10011,41810 €1.141,81 €
50010,52594 €5.262,97 €
Unit Price without VAT:17,02000 €
Unit Price with VAT:20,25380 €