
5570001817F | |
|---|---|
DigiKey Part Number | 5570001817F-ND |
Manufacturer | |
Manufacturer Product Number | 5570001817F |
Description | LED MINI PANEL IND 5V RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 5V |
Category | Lamp Color Amber |
Manufacturer Dialight | Voltage 5V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.70" (17.78mm) |
Part Status Active | Base Product Number |
Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 13,08764 € | 719,82 € |
| Unit Price without VAT: | 13,08764 € |
|---|---|
| Unit Price with VAT: | 15,57429 € |

