Direct

5570001816 | |
|---|---|
DigiKey Part Number | 5570001816-ND |
Manufacturer | |
Manufacturer Product Number | 5570001816 |
Description | LED PNL IND GRN/RED 17.80MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 60° 2.1V Green, 1.8V Red 30mA Green, 40mA Red Wire Leads - 60" (1524.00mm) |
Datasheet | Datasheet |
Category | Current 30mA Green, 40mA Red |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.67" (17.02mm) |
Packaging Bulk | Lens Size 17.80mm Dia |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 40mcd Green, 90mcd Red |
Lamp Color Green, Red | Wavelength - Peak 565nm Green, 660nm Red |
Ratings Vf (Typ), If (Max) | Viewing Angle 60° |
Voltage 2.1V Green, 1.8V Red | Termination Style Wire Leads - 60" (1524.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5570001816F | Dialight | 0 | 5570001816F-ND | 13,38720 € | Direct |

