5570001806 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 12,18147 €
Image for 5570001806 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5570001806

DigiKey Part Number
5570001806-ND
Manufacturer
Manufacturer Product Number
5570001806
Description
LED PNL IND GRN/RED WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 80° 2.1V Green, 1.8V Red 30mA Green, 40mA Red Wire Leads - 36" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.1V Green, 1.8V Red
Manufacturer
Dialight
Current
30mA Green, 40mA Red
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.70" (17.78mm)
Part Status
Obsolete
Millicandela Rating
20mcd Green, 60mcd Red
Type
LED
Wavelength - Peak
565nm Green, 660nm Red
Lamp Color
Green, Red
Viewing Angle
80°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 36" (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5570001806FDialight05570001806F-ND12,18147 €Direct
Obsolete
This product is no longer manufactured. View Substitutes