
Category | Voltage 125V |
Manufacturer Dialight | Current 10.5mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Orange | Ingress Protection IP66, NEMA 4X |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 37,34158 € | 709,49 € |
| Unit Price without VAT: | 37,34158 € |
|---|---|
| Unit Price with VAT: | 44,43648 € |

