LED Panel Indicator Blue 72V 18.5mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5563806204F

DigiKey Part Number
350-5563806204F-ND
Manufacturer
Manufacturer Product Number
5563806204F
Description
LED PNL IND BLUE 28.50MM SRW TER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 72V 18.5mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
18.5mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
1.00" (25.4mm)
Packaging
Bag
Lens Size
28.50mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
10250mcd
Lamp Color
Blue
Termination Style
Screw Terminal
Ratings
DC
Ingress Protection
IP66, NEMA 4X
Voltage
72V
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2925,16345 €729,74 €
Unit Price without VAT:25,16345 €
Unit Price with VAT:29,94451 €