
Category | Voltage 12V |
Manufacturer Dialight | Current 60mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Blue | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 80,59667 € | 725,37 € |
| Unit Price without VAT: | 80,59667 € |
|---|---|
| Unit Price with VAT: | 95,91004 € |

