
5563803224F | |
|---|---|
DigiKey Part Number | 350-5563803224F-ND |
Manufacturer | |
Manufacturer Product Number | 5563803224F |
Description | LED PNL IND BLUE 28.50MM SRW TER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V 60mA Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 60mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | 28.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 12000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 79,97556 € | 719,78 € |
| 10 | 79,49500 € | 794,95 € |
| 100 | 71,55900 € | 7.155,90 € |
| Unit Price without VAT: | 79,97556 € |
|---|---|
| Unit Price with VAT: | 95,17092 € |

