LED Panel Indicator Yellow 230V 7mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5563709304F

DigiKey Part Number
5563709304F-ND
Manufacturer
Manufacturer Product Number
5563709304F
Description
LED PNL IND YELLOW SRW TER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 230V 7mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230V
Manufacturer
Dialight
Current
7mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
1.12" (28.45mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Termination Style
Screw Terminal
Lamp Color
Yellow
Ingress Protection
IP66, NEMA 4X
Ratings
AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 38 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1839,14333 €704,58 €
Unit Price without VAT:39,14333 €
Unit Price with VAT:46,58056 €

Other Suppliers on DigiKey

38In Stock
Ships from WEC