
Category | Voltage 125V |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.12" (28.45mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP66, NEMA 4X |
Lamp Color Yellow | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 40,79882 € | 693,58 € |
| Unit Price without VAT: | 40,79882 € |
|---|---|
| Unit Price with VAT: | 48,55060 € |

