
5563706843F | |
|---|---|
DigiKey Part Number | 350-5563706843F-ND |
Manufacturer | |
Manufacturer Product Number | 5563706843F |
Description | LED PNL IND YLW 28.50MM SRW TER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 72V 20mA Screw Terminal |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.00" (25.4mm) |
Packaging Bag | Lens Size 28.50mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 4500mcd |
Lamp Color Yellow | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 37,07579 € | 704,44 € |
| Unit Price without VAT: | 37,07579 € |
|---|---|
| Unit Price with VAT: | 44,12019 € |

