
5563706823F | |
|---|---|
DigiKey Part Number | 5563706823F-ND |
Manufacturer | |
Manufacturer Product Number | 5563706823F |
Description | LED PNL IND AMBER SRW TERMINAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 72V 20mA Screw Terminal |
Category | Voltage 72V |
Manufacturer Dialight | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Amber | Ingress Protection Water Resistant |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,99750 € | 719,95 € |
| Unit Price without VAT: | 35,99750 € |
|---|---|
| Unit Price with VAT: | 42,83703 € |

