
Category | Voltage 37.5V |
Manufacturer Dialight | Current 16mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Green | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 54,49077 € | 708,38 € |
| Unit Price without VAT: | 54,49077 € |
|---|---|
| Unit Price with VAT: | 64,84402 € |

