LED Panel Indicator Green 37.5V 16mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5563608204F

DigiKey Part Number
350-5563608204F-ND
Manufacturer
Manufacturer Product Number
5563608204F
Description
LED PNL IND GRN 28.50MM SRW TER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 37.5V 16mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
1.00" (25.4mm)
Packaging
Bag
Lens Size
28.50mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
15750mcd
Lamp Color
Green
Termination Style
Screw Terminal
Ratings
DC
Ingress Protection
IP66, NEMA 4X
Voltage
37.5V
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1546,73600 €701,04 €
Unit Price without VAT:46,73600 €
Unit Price with VAT:55,61584 €