
5563604224F | |
|---|---|
DigiKey Part Number | 350-5563604224F-ND |
Manufacturer | |
Manufacturer Product Number | 5563604224F |
Description | LED PNL IND GRN 28.50MM SRW TER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V 32mA Screw Terminal |
Category | Current 32mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.00" (25.4mm) |
Packaging Bag | Lens Size 28.50mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 14000mcd |
Lamp Color Green | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 39,98778 € | 719,78 € |
| Unit Price without VAT: | 39,98778 € |
|---|---|
| Unit Price with VAT: | 47,58546 € |

